



1712810000 | |
|---|---|
DigiKey Part Number | 1712810000-ND |
Manufacturer | |
Manufacturer Product Number | 1712810000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1712810000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 $ | 6,05 $ |
| 10 | 4,29100 $ | 42,91 $ |
| 25 | 3,76720 $ | 94,18 $ |
| 50 | 3,44380 $ | 172,19 $ |
| 100 | 3,17850 $ | 317,85 $ |
| 300 | 2,85970 $ | 857,91 $ |
| 500 | 2,74686 $ | 1.373,43 $ |
| 1.000 | 2,62263 $ | 2.622,63 $ |
| Unit Price without VAT: | 6,05000 $ |
|---|---|
| Unit Price with VAT: | 7,19950 $ |


