Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1712760000 | |
|---|---|
DigiKey Part Number | 1712760000-ND |
Manufacturer | |
Manufacturer Product Number | 1712760000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1712750000 | Weidmüller | 975 | 281-3705-ND | 2,46000 € | Parametric Equivalent |
| 1712770000 | Weidmüller | 0 | 1712770000-ND | 1,28860 € | Parametric Equivalent |
| 1772060000 | Weidmüller | 108 | 281-3645-ND | 2,56000 € | Parametric Equivalent |
| 1772070000 | Weidmüller | 0 | 281-3695-ND | 1,35030 € | Parametric Equivalent |
| 1772080000 | Weidmüller | 99 | 1772080000-ND | 3,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27560 € | 127,56 € |
| Unit Price without VAT: | 1,27560 € |
|---|---|
| Unit Price with VAT: | 1,51796 € |







