
1712501700 | |
|---|---|
DigiKey Part Number | 281-1712501700-ND |
Manufacturer | |
Manufacturer Product Number | 1712501700 |
Description | WSM 10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 0.22" L (9.9mm x 5.5mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Size 0.39" W x 0.22" L (9.9mm x 5.5mm) |
Manufacturer Weidmüller | Legend A |
Series | Color Silver |
Packaging Box | Material Stainless Steel (SS) |
Part Status Active | Operating Temperature -80°C ~ 500°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,22045 € | 44,09 € |
| Unit Price without VAT: | 0,22045 € |
|---|---|
| Unit Price with VAT: | 0,26234 € |

