
1708610000 | |
|---|---|
DigiKey Part Number | 1708610000-ND |
Manufacturer | |
Manufacturer Product Number | 1708610000 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 10 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 17A | Insulation Height 0.602" (15.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1873139 | Phoenix Contact | 0 | 277-1349-ND | 9,96000 € | Similar |






