
1707350006 | |
|---|---|
DigiKey Part Number | 1707350006-ND |
Manufacturer | |
Manufacturer Product Number | 1707350006 |
Description | LABEL ID/RATINGS 0.63"X0.63" YLL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.63" L x 0.63" W (16.0mm x 16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Fibre | |
Label Size | 0.63" L x 0.63" W (16.0mm x 16.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 € | 28,15 € |
| 10 | 23,92600 € | 239,26 € |
| 25 | 22,42800 € | 560,70 € |
| 50 | 21,35820 € | 1.067,91 € |
| 100 | 20,33960 € | 2.033,96 € |
| 250 | 19,06780 € | 4.766,95 € |
| Unit Price without VAT: | 28,15000 € |
|---|---|
| Unit Price with VAT: | 33,49850 € |

