
1707280000 | |
|---|---|
DigiKey Part Number | 281-1707280000-ND |
Manufacturer | |
Manufacturer Product Number | 1707280000 |
Description | SM 27/18 K MC SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) |
Datasheet | Datasheet |
Category | Printer Name 2438510000, 2438520000, 2715590000 |
Manufacturer Weidmüller | Applications Device Marker |
Series | Length 1.063" (27.00mm) |
Packaging Bulk | Width 0.709" (18.00mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 1,25313 € | 20,05 € |
| Unit Price without VAT: | 1,25313 € |
|---|---|
| Unit Price with VAT: | 1,49122 € |

