Similar

1706870000 | |
|---|---|
DigiKey Part Number | 1706870000-ND |
Manufacturer | |
Manufacturer Product Number | 1706870000 |
Description | CABLE GLAND 6.5-9MM PG11 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Category | Thread Size PG11 |
Manufacturer Weidmüller | Thread Length 0.394" (10.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Obsolete | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.256" (6.50mm) | Operating Temperature -40°C ~ 135°C |
Outside Cable Diameter (Max) 0.354" (9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2435150000 | Weidmüller | 31 | 281-2435150000-ND | 23,38000 € | Similar |


