Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
1706100000
1706100000

1706100000

DigiKey Part Number
281-3644-ND
Manufacturer
Manufacturer Product Number
1706100000
Description
CONN TERM BLK GROUND 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.1mm
Manufacturer
Weidmüller
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,35000 €8,35 €
105,92500 €59,25 €
255,23080 €130,77 €
504,80920 €240,46 €
1004,46670 €446,67 €
2504,11724 €1.029,31 €
5003,91670 €1.958,35 €
1.0003,75995 €3.759,95 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €