
1705941000 | |
|---|---|
DigiKey Part Number | 281-6545-ND |
Manufacturer | |
Manufacturer Product Number | 1705941000 |
Description | CONN SAI 8 MB M12 UT BASE 4POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 € | 95,52 € |
| 5 | 88,76600 € | 443,83 € |
| 10 | 86,24900 € | 862,49 € |
| 25 | 83,23880 € | 2.080,97 € |
| 50 | 81,17820 € | 4.058,91 € |
| 100 | 79,28600 € | 7.928,60 € |
| Unit Price without VAT: | 95,52000 € |
|---|---|
| Unit Price with VAT: | 113,66880 € |

