
1703740000 | |
|---|---|
DigiKey Part Number | 1703740000-ND |
Manufacturer | |
Manufacturer Product Number | 1703740000 |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Orange |
Number of Levels 2 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,75980 € | 337,99 € |
| Unit Price without VAT: | 6,75980 € |
|---|---|
| Unit Price with VAT: | 8,04416 € |

