
1703440000 | |
|---|---|
DigiKey Part Number | 1703440000-ND |
Manufacturer | |
Manufacturer Product Number | 1703440000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.551" (14.00mm) |








