1701910000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 3,02689 €
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701910000

DigiKey Part Number
281-1307-ND
Manufacturer
Manufacturer Product Number
1701910000
Description
TERM BLOCK PLUG 3POS 7.50MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.08-2.5mm²
Part Status
Obsolete
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-20°C ~ 100°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Retention Latches (Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.295" (7.50mm)
Screw Size
M2.5
Plug Wire Entry
90°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
13A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
500 V
Insulation Height
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1701800000Weidmüller01701800000-ND3,02689 €Similar
Obsolete
This product is no longer manufactured. View Substitutes