
1699610000 | |
|---|---|
DigiKey Part Number | 1699610000-ND |
Manufacturer | |
Manufacturer Product Number | 1699610000 |
Description | TERM BLK 4POS BEIGE |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.0mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.110" (79.00mm) | |
Height (Max) | 2.441" (62.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | -50°C ~ 120°C |





