Similar

1698060000 | |
|---|---|
DigiKey Part Number | 1698060000-ND |
Manufacturer | |
Manufacturer Product Number | 1698060000 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Rear, Side), Mid Wire Entry Level |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715260000 | Weidmüller | 124 | 281-1415-ND | 1,47000 € | Similar |


