
1697940000 | |
|---|---|
DigiKey Part Number | 281-1697940000-ND |
Manufacturer | |
Manufacturer Product Number | 1697940000 |
Description | CB 365/7,5 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.94" (100.00mm) 0.295" (7.50mm) 121.4 lbs (55.07 kg) |
Datasheet | Datasheet |
Category | Bundle Diameter 3.94" (100.00mm) |
Manufacturer Weidmüller | Width 0.295" (7.50mm) |
Series | Length - Actual 1.198' (365.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 121.4 lbs (55.07 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.25" | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,24080 € | 12,04 € |
| 100 | 0,22940 € | 22,94 € |
| 300 | 0,21223 € | 63,67 € |
| 500 | 0,20472 € | 102,36 € |
| 1.000 | 0,19494 € | 194,94 € |
| 2.500 | 0,18273 € | 456,82 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

