Standard, Locking Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1697890000

DigiKey Part Number
1697890000-ND
Manufacturer
Manufacturer Product Number
1697890000
Description
CBL TIE LOCKING BLACK 3.86"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Weidmüller
Length - Actual
0.322' (98.00mm, 3.86")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
3.75"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03840 €0,96 €
500,03680 €1,84 €
1000,03490 €3,49 €
3000,03230 €9,69 €
5000,03116 €15,58 €
1.0000,02966 €29,66 €
2.5000,02780 €69,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €
Alternate Color
CBL TIE LOCKING NATURAL 3.86"
In-Stock: 0
Unit Price: 0,08000 €