
1697820000 | |
|---|---|
DigiKey Part Number | 1697820000-ND |
Manufacturer | |
Manufacturer Product Number | 1697820000 |
Description | CONN TERM BLK INT JUMPER GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Internal Jumper For Z Series Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Jumper | |
Number of Positions | - | |
For Use With/Related Products | Z Series Mounting Base | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47400 € | 14,74 € |
| 25 | 1,38160 € | 34,54 € |
| 50 | 1,31560 € | 65,78 € |
| 100 | 1,25260 € | 125,26 € |
| 250 | 1,17408 € | 293,52 € |
| 500 | 1,11804 € | 559,02 € |
| 1.000 | 1,06468 € | 1.064,68 € |
| 2.500 | 0,99806 € | 2.495,15 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

