2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
1697550000
1697550000

1697550000

DigiKey Part Number
281-5797-ND
Manufacturer
Manufacturer Product Number
1697550000
Description
TERM BLK 2P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Weidmüller
Wire Gauge
12-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-20°C ~ 100°C
Positions Per Level
2
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.591" (15.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Current
15 A
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,86230 €186,23 €
Manufacturers Standard Package
Unit Price without VAT:1,86230 €
Unit Price with VAT:2,21614 €