Parametric Equivalent
Parametric Equivalent

1697240000 | |
|---|---|
DigiKey Part Number | 1697240000-ND |
Manufacturer | |
Manufacturer Product Number | 1697240000 |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1594660000 | Weidmüller | 100 | 4381-1594660000-ND | 0,54000 € | Parametric Equivalent |
| 1697200000 | Weidmüller | 0 | 1697200000-ND | 1,37690 € | Parametric Equivalent |
| 282861-2 | TE Connectivity AMP Connectors | 1.449 | A135937-ND | 1,69000 € | Similar |




