Direct

1697210000 | |
|---|---|
DigiKey Part Number | 1697210000-ND |
Manufacturer | |
Manufacturer Product Number | 1697210000 |
Description | TERM BLK 3P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1594470000 | Weidmüller | 150 | 281-5689-ND | 3,92000 € | Direct |
| 282861-3 | TE Connectivity AMP Connectors | 388 | A139190-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99120 € | 199,12 € |
| Unit Price without VAT: | 1,99120 € |
|---|---|
| Unit Price with VAT: | 2,36953 € |



