
1696480000 | |
|---|---|
DigiKey Part Number | 1696480000-ND |
Manufacturer | |
Manufacturer Product Number | 1696480000 |
Description | TERM BLOCK PLUG 13POS 5MM |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.500" (12.70mm) |
Current - IEC 17A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFF13130 | Amphenol PCD Shenzhen | 0 | ELFF13130-ND | 4,43630 € | Similar |
| ELFF13140 | Amphenol PCD Shenzhen | 0 | ELFF13140-ND | 4,43630 € | Similar |
| ELFF13230 | Amphenol PCD Shenzhen | 0 | ELFF13230-ND | 4,43630 € | Similar |
| ELFF13240 | Amphenol PCD Shenzhen | 0 | ELFF13240-ND | 4,43630 € | Similar |








