1696470000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 12,46420 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 4,51700 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 4,51700 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 4,51700 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 4,51700 €
Datasheet
Image for 1696470000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1696470000

DigiKey Part Number
1696470000-ND
Manufacturer
Manufacturer Product Number
1696470000
Description
TERM BLOCK PLUG 12POS 5MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.500" (12.70mm)
Current - IEC
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1909812Phoenix Contact01909812-ND12,46420 €Similar
ELFF12130Amphenol PCD Shenzhen0ELFF12130-ND4,51700 €Similar
ELFF12140Amphenol PCD Shenzhen0ELFF12140-ND4,51700 €Similar
ELFF12230Amphenol PCD Shenzhen0APC1184-ND4,51700 €Similar
ELFF12240Amphenol PCD Shenzhen0ELFF12240-ND4,51700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes