Similar

1696140001 | |
|---|---|
DigiKey Part Number | 1696140001-ND |
Manufacturer | |
Manufacturer Product Number | 1696140001 |
Description | WIRE MARKER SLIPON 9X24MM 160/BX |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.35" W x 0.94" L (9.0mm x 24.0mm) White Polyamide (PA), Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.35" W x 0.94" L (9.0mm x 24.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | - |


