
1696110001 | |
|---|---|
DigiKey Part Number | 1696110001-ND |
Manufacturer | |
Manufacturer Product Number | 1696110001 |
Description | WIRE MARKER SLIPON 4X21MM 320/BX |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.16" W x 0.83" L (4.0mm x 21.0mm) White Polyamide (PA), Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.16" W x 0.83" L (4.0mm x 21.0mm) | |
Cable Diameter | 0.114" ~ 0.142" (2.90mm ~ 3.60mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | - |

