Similar

1696100001 | |
|---|---|
DigiKey Part Number | 1696100001-ND |
Manufacturer | |
Manufacturer Product Number | 1696100001 |
Description | WIRE MARKER SLIPON 4X21MM 400/BX |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.16" W x 0.83" L (4.0mm x 21.0mm) White Polyamide (PA), Nylon |
Category | Size 0.16" W x 0.83" L (4.0mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.083" ~ 0.114" (2.10mm ~ 2.90mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Obsolete | Material Polyamide (PA), Nylon |
Type Wire Marker, Slip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1918690000 | Weidmüller | 2.805 | 4381-1918690000-ND | 15,10000 € | Similar |


