
1695731044 | |
|---|---|
DigiKey Part Number | 1695731044-ND |
Manufacturer | |
Manufacturer Product Number | 1695731044 |
Description | LABEL ID/RATINGS 2.68"X0.98" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.68" L x 0.98" W (68.0mm x 25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 2.68" L x 0.98" W (68.0mm x 25.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 10 | 12,71500 € | 127,15 € |
| 25 | 11,91800 € | 297,95 € |
| 50 | 11,34900 € | 567,45 € |
| 100 | 10,80740 € | 1.080,74 € |
| 250 | 10,13136 € | 2.532,84 € |
| 500 | 9,64832 € | 4.824,16 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |

