
1694090000 | |
|---|---|
DigiKey Part Number | 1694090000-ND |
Manufacturer | |
Manufacturer Product Number | 1694090000 |
Description | NUT LOCKNUT BRASS PG11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG11 Locknut Nut 0.827" (21.00mm) Brass |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Weidmüller | Thickness 0.118" (3.00mm) |
Packaging Bulk | Width 0.827" (21.00mm) |
Part Status Active | Material Brass |
Type Locknut | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53370 € | 53,37 € |
| Unit Price without VAT: | 0,53370 € |
|---|---|
| Unit Price with VAT: | 0,63510 € |

