
1693860000 | |
|---|---|
DigiKey Part Number | 281-1511-ND |
Manufacturer | |
Manufacturer Product Number | 1693860000 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W and Z Series |
Part Status Obsolete | Color Yellow |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1527670000 | Weidmüller | 0 | 281-1527670000-ND | 4,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,69000 € | 73,80 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |















