1693820000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 899
Unit Price: 3,14000 €
Datasheet
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1693820000

DigiKey Part Number
281-1507-ND
Manufacturer
Manufacturer Product Number
1693820000
Description
JUMPER TERM BLK 4POS FLAT PIN
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Weidmüller
Pitch
0.201" (5.10mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
W and Z Series
Part Status
Obsolete
Color
Yellow
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1527590000Weidmüller899281-1527590000-ND3,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes