MFR Recommended

1691170000 | |
|---|---|
DigiKey Part Number | 281-1013-ND |
Manufacturer | |
Manufacturer Product Number | 1691170000 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 14.5A | Insulation Height 0.512" (13.00mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2459630000 | Weidmüller | 0 | 281-2459630000-ND | 11,07000 € | MFR Recommended |






