
1689490002 | |
|---|---|
DigiKey Part Number | 281-1689490002-ND |
Manufacturer | |
Manufacturer Product Number | 1689490002 |
Description | VT SFX 14/23 MC NE BL V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.55" W x 0.91" L (14.0mm x 23.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.55" W x 0.91" L (14.0mm x 23.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Series | Legend Blank |
Packaging Box | Color Blue |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Cable Tie | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,65500 € | 209,60 € |
| Unit Price without VAT: | 0,65500 € |
|---|---|
| Unit Price with VAT: | 0,77945 € |

