
1689450004 | |
|---|---|
DigiKey Part Number | 1689450004-ND |
Manufacturer | |
Manufacturer Product Number | 1689450004 |
Description | VT SF 4/21 BLANK YL VO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.83" L (5.7mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.22" W x 0.83" L (5.7mm x 21.0mm) | |
Cable Diameter | 0.142" ~ 0.236" (3.60mm ~ 6.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 12 | 11,80000 € | 141,60 € |
| 30 | 10,55733 € | 316,72 € |
| 54 | 9,92185 € | 535,78 € |
| 102 | 9,35735 € | 954,45 € |
| 252 | 8,73754 € | 2.201,86 € |
| 504 | 8,38000 € | 4.223,52 € |
| 1.002 | 8,10433 € | 8.120,54 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,14670 € |

