
1689430004 | |
|---|---|
DigiKey Part Number | 1689430004-ND |
Manufacturer | |
Manufacturer Product Number | 1689430004 |
Description | VT SF 3/21 NEUTRAL GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" W x 0.83" L (4.6mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.18" W x 0.83" L (4.6mm x 21.0mm) | |
Cable Diameter | 0.118" ~ 0.146" (3.00mm ~ 3.70mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,24660 € | 12,33 € |
| 100 | 0,22250 € | 22,25 € |
| 250 | 0,19568 € | 48,92 € |
| 512 | 0,17875 € | 91,52 € |
| 1.024 | 0,16539 € | 169,36 € |
| 5.120 | 0,14379 € | 736,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

