
1689410004 | |
|---|---|
DigiKey Part Number | 1689410004-ND |
Manufacturer | |
Manufacturer Product Number | 1689410004 |
Description | VT SF 2/21 MC NE GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.83" L (3.6mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.14" W x 0.83" L (3.6mm x 21.0mm) | |
Cable Diameter | 0.087" ~ 0.114" (2.20mm ~ 2.90mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,18220 € | 45,55 € |
| 800 | 0,15790 € | 126,32 € |
| 1.600 | 0,14696 € | 235,14 € |
| 5.600 | 0,13253 € | 742,17 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

