
1689410001 | |
|---|---|
DigiKey Part Number | 1689410001-ND |
Manufacturer | |
Manufacturer Product Number | 1689410001 |
Description | VT SF 2/21 NEUTRAL WS V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.83" L (3.6mm x 21.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.14" W x 0.83" L (3.6mm x 21.0mm) | |
Cable Diameter | 0.087" ~ 0.114" (2.20mm ~ 2.90mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 10 | 14,41200 € | 144,12 € |
| 25 | 12,88760 € | 322,19 € |
| 50 | 11,98220 € | 599,11 € |
| 100 | 11,25860 € | 1.125,86 € |
| 250 | 10,53056 € | 2.632,64 € |
| 800 | 9,89144 € | 7.913,15 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |

