
2719160000 | |
|---|---|
DigiKey Part Number | 281-2719160000-ND |
Manufacturer | |
Manufacturer Product Number | 2719160000 |
Description | SFM 3/18 2.5-3.3 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.15" W x 0.61" L (3.7mm x 15.5mm) White Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.15" W x 0.61" L (3.7mm x 15.5mm) | |
Cable Diameter | 0.098" ~ 0.130" (2.50mm ~ 3.30mm) | |
Legend | - | |
Color | White | |
Material | Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -50°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,21480 € | 21,48 € |
| 250 | 0,20124 € | 50,31 € |
| 900 | 0,18383 € | 165,45 € |
| 1.800 | 0,17506 € | 315,11 € |
| 2.700 | 0,17011 € | 459,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

