
1686391044 | |
|---|---|
DigiKey Part Number | 1686391044-ND |
Manufacturer | |
Manufacturer Product Number | 1686391044 |
Description | LABEL ID/RATINGS 1"X0.5" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,78700 € | 87,87 € |
| 25 | 8,23640 € | 205,91 € |
| 50 | 7,84340 € | 392,17 € |
| 100 | 7,46900 € | 746,90 € |
| 250 | 7,00164 € | 1.750,41 € |
| 500 | 6,66780 € | 3.333,90 € |
| 1.000 | 6,34993 € | 6.349,93 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

