
1686361044 | |
|---|---|
DigiKey Part Number | 1686361044-ND |
Manufacturer | |
Manufacturer Product Number | 1686361044 |
Description | LABEL ID/RATINGS 0.6"X0.24" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.60" L x 0.24" W (15.2mm x 6.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 0.60" L x 0.24" W (15.2mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,83400 € | 98,34 € |
| 30 | 9,10033 € | 273,01 € |
| 50 | 8,77820 € | 438,91 € |
| 100 | 8,35930 € | 835,93 € |
| 250 | 7,83620 € | 1.959,05 € |
| 500 | 7,46260 € | 3.731,30 € |
| 1.000 | 7,10686 € | 7.106,86 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

