Image for 1680510000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1680510000

DigiKey Part Number
1680510000-ND
Manufacturer
Manufacturer Product Number
1680510000
Description
LABEL HEAT SHRINKABLE WHITE
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.19" x 1.89" (4.8mm x 48.0mm); Cable O.D. 0.07" ~ 0.16" (1.7mm ~ 4.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.19" x 1.89" (4.8mm x 48.0mm); Cable O.D. 0.07" ~ 0.16" (1.7mm ~ 4.1mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.