
1680411044 | |
|---|---|
DigiKey Part Number | 281-3548-ND |
Manufacturer | |
Manufacturer Product Number | 1680411044 |
Description | LABEL STANDARD 0.16" X 0.79" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.16" W x 0.79" L (4.0mm x 20.0mm); Cable O.D. 0.04" ~ 1.57" (1.0mm ~ 40.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.16" W x 0.79" L (4.0mm x 20.0mm); Cable O.D. 0.04" ~ 1.57" (1.0mm ~ 40.0mm) | |
Color | White | |
Material | Polyamide | |
For Use With/Related Products | SMark-Laser, PrintJet, MCP Plus Plotter, MC-Mobilo and CLI Marker Sleeves | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 10 | 15,01500 € | 150,15 € |
| 25 | 14,07440 € | 351,86 € |
| 50 | 13,40260 € | 670,13 € |
| 100 | 12,76330 € | 1.276,33 € |
| 400 | 11,57515 € | 4.630,06 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,02730 € |

