
1670760061 | |
|---|---|
DigiKey Part Number | 281-1670760061-ND |
Manufacturer | |
Manufacturer Product Number | 1670760061 |
Description | TERMINAL MARKERS KSW 4 10/5.08 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | - | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,52450 € | 110,49 € |
| Unit Price without VAT: | 5,52450 € |
|---|---|
| Unit Price with VAT: | 6,57416 € |

