


1670470000 | |
|---|---|
DigiKey Part Number | 281-2375-ND |
Manufacturer | |
Manufacturer Product Number | 1670470000 |
Description | CONN HOOD SIDE ENTRY SZ12 PG42 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG42 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG42 | |
Size / Dimension | 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,35000 € | 72,35 € |
| 10 | 61,50300 € | 615,03 € |
| 25 | 57,65520 € | 1.441,38 € |
| 50 | 54,90600 € | 2.745,30 € |
| 100 | 52,28920 € | 5.228,92 € |
| Unit Price without VAT: | 72,35000 € |
|---|---|
| Unit Price with VAT: | 86,09650 € |



















