
1670360000 | |
|---|---|
DigiKey Part Number | 1670360000-ND |
Manufacturer | |
Manufacturer Product Number | 1670360000 |
Description | JUMPER TERM BLK 2POS SLIDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.472" (12.00mm) | |
Style | Slider | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 20 | 4,72750 € | 94,55 € |
| 40 | 4,50175 € | 180,07 € |
| 60 | 4,37467 € | 262,48 € |
| 100 | 4,21980 € | 421,98 € |
| 260 | 3,94473 € | 1.025,63 € |
| 500 | 3,76698 € | 1.883,49 € |
| 1.000 | 3,58736 € | 3.587,36 € |
| 2.500 | 3,36304 € | 8.407,60 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

