
1669280000 | |
|---|---|
DigiKey Part Number | 281-1669280000-ND |
Manufacturer | |
Manufacturer Product Number | 1669280000 |
Description | QS 2/10/4 O.STGF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.394" (10.00mm) |
Series | Style Round Pins |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Color Beige |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,33750 € | 126,75 € |
| Unit Price without VAT: | 6,33750 € |
|---|---|
| Unit Price with VAT: | 7,54163 € |

