


1666590000 | |
|---|---|
DigiKey Part Number | 1666590000-ND |
Manufacturer | |
Manufacturer Product Number | 1666590000 |
Description | CONN BASE SIDE ENTRY SZ7 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 4.173" L x 2.539" W x 2.953" H (106.00mm x 64.50mm x 75.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 7 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,79000 € | 53,79 € |
| Unit Price without VAT: | 53,79000 € |
|---|---|
| Unit Price with VAT: | 64,01010 € |















