Similar

1663840000 | |
|---|---|
DigiKey Part Number | 1663840000-ND |
Manufacturer | |
Manufacturer Product Number | 1663840000 |
Description | CONN HOOD SIDE ENTRY SZ2 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |








