Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1663040000

DigiKey Part Number
1663040000-ND
Manufacturer
Manufacturer Product Number
1663040000
Description
CONN BASE SIDE ENTRY SZ8 PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,44000 €70,44 €
1059,87200 €598,72 €
2556,12640 €1.403,16 €
5053,44980 €2.672,49 €
10050,90230 €5.090,23 €
Manufacturers Standard Package
Unit Price without VAT:70,44000 €
Unit Price with VAT:83,82360 €