
1663010000 | |
|---|---|
DigiKey Part Number | 1663010000-ND |
Manufacturer | |
Manufacturer Product Number | 1663010000 |
Description | CONN BASE SIDE ENTRY SZ8 PG29 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Cover |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |























