Similar

1660780000 | |
|---|---|
DigiKey Part Number | 1660780000-ND |
Manufacturer | |
Manufacturer Product Number | 1660780000 |
Description | TERM BLOCK PLUG 27POS 5.08MM |
Customer Reference | |
Detailed Description | 9 (Mate), 18 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 9 (Mate), 18 (Input) | Features Retention Latches (Non-Wire Side) |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 (Mate), 2 (Input) | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 90° and 270° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 14A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.917" (23.29mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395337509 | Molex | 0 | 0395337509-ND | 4,68178 € | Similar |









