


1658320000 | |
|---|---|
DigiKey Part Number | 281-5765-ND |
Manufacturer | |
Manufacturer Product Number | 1658320000 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 € | 36,75 € |
| 10 | 31,23700 € | 312,37 € |
| 25 | 29,28240 € | 732,06 € |
| 50 | 27,88540 € | 1.394,27 € |
| 100 | 26,55570 € | 2.655,57 € |
| 250 | 24,89556 € | 6.223,89 € |
| Unit Price without VAT: | 36,75000 € |
|---|---|
| Unit Price with VAT: | 43,73250 € |





















